
* Images are for reference only
581 01 48 011
- Manufacturer
- CINCH
- MFR.Part #
- 581 01 48 011
- JLCPCB Part #
- C17235758
- Package
- Push-Pull
- Description
- 3 Lead-tin -40℃~+125℃ Brass Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.9965
180+
$23.5410
480+
$22.7535
1020+
$22.3650