
* Images are for reference only
7101P4DZQE
- Manufacturer
- C&K
- MFR.Part #
- 7101P4DZQE
- JLCPCB Part #
- C2801093
- Package
- -
- Description
- 28V 120V Single Pole Double Throw (SPDT) Direct Insert - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9545
200+
$4.2390
500+
$4.0905