
* Images are for reference only
7203SYCGES
- Manufacturer
- C&K
- MFR.Part #
- 7203SYCGES
- JLCPCB Part #
- C2806984
- Package
- Plugin
- Description
- 28V 120V DPDT Plugin Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →