
* Images are for reference only
7415SYZQE
- Manufacturer
- C&K
- MFR.Part #
- 7415SYZQE
- JLCPCB Part #
- C2799761
- Package
- Plugin
- Description
- 28V 120V Double-edged triple throw Direct Insert Plugin Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9820
160+
$11.6040
480+
$11.1960