
* Images are for reference only
9201J1ZQE1
- Manufacturer
- C&K
- MFR.Part #
- 9201J1ZQE1
- JLCPCB Part #
- C2801805
- Package
- -
- Description
- DPDT Solder 125V 30V - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2565
200+
$9.3870
500+
$9.0570
1000+
$8.8950