
* Images are for reference only
YB102K30LAXLX
- Manufacturer
- CKX
- MFR.Part #
- YB102K30LAXLX
- JLCPCB Part #
- C3029592
- Package
- Plugin,P=10mm
- Description
- 0.001uF ±10% Y2 300V Plugin,P=10mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0765
150+
$0.0668
500+
$0.0546
2500+
$0.0488
5000+
$0.0458