
* Images are for reference only
210-1-18-003
- Manufacturer
- CNC Tech
- MFR.Part #
- 210-1-18-003
- JLCPCB Part #
- C6370429
- Package
- Plugin
- Description
- 18P DIP Gold Beryllium Copper Alloy -40℃~+105℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 26
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8810
208+
$0.7515
494+
$0.7260
988+
$0.7140