
* Images are for reference only
3110-40-001-13-00
- Manufacturer
- CNC Tech
- MFR.Part #
- 3110-40-001-13-00
- JLCPCB Part #
- C17443908
- Package
- Plugin
- Description
- 2 2mm -40℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8860
192+
$1.1520
512+
$1.1130
992+
$1.0950