
* Images are for reference only
MTB226026x2-161K-1P-L-X-B
- Manufacturer
- COILMX
- MFR.Part #
- MTB226026x2-161K-1P-L-X-B
- JLCPCB Part #
- C22469975
- Package
- Plugin,D=75mm
- Description
- 53A 160uH ±10% Plugin,D=75mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4505
32+
$27.0210