
* Images are for reference only
CRU AXT-A 50A 250V (PF)
- Manufacturer
- CONQUER
- MFR.Part #
- CRU AXT-A 50A 250V (PF)
- JLCPCB Part #
- C20438337
- Package
- -
- Description
- Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1280
250+
$1.6485
500+
$1.5930
1000+
$1.5660