
* Images are for reference only
MPX-104K275VAC-C-D2
- Manufacturer
- CORETONG
- MFR.Part #
- MPX-104K275VAC-C-D2
- JLCPCB Part #
- C3249976
- Package
- Plugin,P=15mm
- Description
- 0.1uF ±10% X2 275V Plugin,P=15mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
50+
$0.0639
150+
$0.0557
500+
$0.0480
2500+
$0.0431
5000+
$0.0405