
* Images are for reference only
7104-24-1100
- Manufacturer
- COTO
- MFR.Part #
- 7104-24-1100
- JLCPCB Part #
- C5521097
- Package
- Plugin
- Description
- Four normally open groups: 4A (four knives, single throw - normally open) 24V 500mA Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5280
210+
$15.7725
504+
$15.2445
1008+
$14.9850