
* Images are for reference only
7202-12-1100
- Manufacturer
- COTO
- MFR.Part #
- 7202-12-1100
- JLCPCB Part #
- C6701806
- Package
- Plugin
- Description
- Two groups normally open: 2A (double pole single throw - normally open) 12V 1A Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.4015
198+
$40.4610
495+
$39.1080
990+
$38.4405