
* Images are for reference only
8L02-12-10
- Manufacturer
- COTO
- MFR.Part #
- 8L02-12-10
- JLCPCB Part #
- C7051997
- Package
- Plugin
- Description
- Two groups normally open: 2A (double pole single throw - normally open) 12V 500mA Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7665
200+
$5.0940
500+
$4.9245
1000+
$4.8405