
* Images are for reference only
9002-12-11
- Manufacturer
- COTO
- MFR.Part #
- 9002-12-11
- JLCPCB Part #
- C5928681
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 500mA 12V Plugin Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2180
198+
$5.2740
506+
$5.0985
990+
$5.0115