
* Images are for reference only
9094-05-00
- Manufacturer
- COTO
- MFR.Part #
- 9094-05-00
- JLCPCB Part #
- C6422586
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 5V 500mA Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4475
210+
$4.1685
510+
$4.0305
990+
$3.9615