
* Images are for reference only
25D621K
- Manufacturer
- COV
- MFR.Part #
- 25D621K
- JLCPCB Part #
- C428728
- Package
- Plugin
- Description
- 1.025kV 505V 385V 558V~682V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9390
10+
$0.7680
30+
$0.6750
100+
$0.5700
500+
$0.5220
1000+
$0.5010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →