
* Images are for reference only
CS-1125-03N2K
- Manufacturer
- CST
- MFR.Part #
- CS-1125-03N2K
- JLCPCB Part #
- C5444885
- Package
- Plugin,P=4mm
- Description
- 2mm Plugin,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0079
500+
$0.0077
2000+
$0.0076
5000+
$0.0074