
* Images are for reference only
204-4SR
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 204-4SR
- JLCPCB Part #
- C5491467
- Package
- -
- Description
- 4 Positions SPST 24V 50mA - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9320
350+
$0.7710
700+
$0.7455
1050+
$0.7320