
* Images are for reference only
209-6MSTFD
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 209-6MSTFD
- JLCPCB Part #
- C6050362
- Package
- Plugin
- Description
- 6 digits SPST 20V 100mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5165
210+
$0.6060
510+
$0.5850
990+
$0.5745