
* Images are for reference only
TBL007A-500-23GY
- Manufacturer
- CUI
- MFR.Part #
- TBL007A-500-23GY
- JLCPCB Part #
- C17665941
- Package
- Plugin,P=5mm
- Description
- 5mm 15A 23P 300V Direct Insert Gray 23 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0000
216+
$3.5925
486+
$3.4725
1026+
$3.4125