
* Images are for reference only
TBP03R2-350-10GR
- Manufacturer
- CUI
- MFR.Part #
- TBP03R2-350-10GR
- JLCPCB Part #
- C3582964
- Package
- Plugin,P=3.5mm
- Description
- 7A 10 Straight Needle -40℃~+105℃ Copper Alloy 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7095
200+
$0.2745
500+
$0.2655
1000+
$0.2610