
* Images are for reference only
TBP05R2-762-10BE
- Manufacturer
- CUI
- MFR.Part #
- TBP05R2-762-10BE
- JLCPCB Part #
- C3585636
- Package
- Plugin,P=7.62mm
- Description
- 10A 10 Straight Needle -40℃~+105℃ Copper Alloy 1 7.62mm Blue Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8745
200+
$0.3390
500+
$0.3270
1000+
$0.3210