
* Images are for reference only
VSK-S10-5UA
- Manufacturer
- CUI
- MFR.Part #
- VSK-S10-5UA
- JLCPCB Part #
- C6350385
- Package
- DIP,53.3x28.5mm
- Description
- 5V 2A 85VAC~264VAC 10W 74% DIP,53.3x28.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4140
210+
$15.7275
490+
$15.2010
1015+
$14.9415