
* Images are for reference only
VSK-S1-12U
- Manufacturer
- CUI
- MFR.Part #
- VSK-S1-12U
- JLCPCB Part #
- C7413674
- Package
- DIP,33.7x22.2mm
- Description
- 12V 85VAC~305VAC 83mA 1W 73% DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7420
180+
$10.6710
480+
$10.3140
1020+
$10.1385