
* Images are for reference only
VSK-S5-15UA
- Manufacturer
- CUI
- MFR.Part #
- VSK-S5-15UA
- JLCPCB Part #
- C7149641
- Package
- DIP,50.8x25.4mm
- Description
- 15V 85VAC~264VAC 330mA 5W 76% DIP,50.8x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5545
209+
$16.5810
494+
$16.0275
1007+
$15.7530