
* Images are for reference only
MK232-2.00-1%
- Manufacturer
- Caddock
- MFR.Part #
- MK232-2.00-1%
- JLCPCB Part #
- C1368384
- Package
- Plugin,P=5.08mm
- Description
- Thick Film Resistors 2Ω 0.75W ±200ppm/℃ ±1% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0370
200+
$3.1110
500+
$3.0015
1000+
$2.9475