
* Images are for reference only
MP9100-4.00-1%
- Manufacturer
- Caddock
- MFR.Part #
- MP9100-4.00-1%
- JLCPCB Part #
- C1365042
- Package
- TO-247-2
- Description
- Thin Film Resistor 4Ω 100W -20ppm/℃~+80ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0095
10+
$3.9240
30+
$3.8670
100+
$3.8085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →