
* Images are for reference only
MP915-47.0-1%
- Manufacturer
- Caddock
- MFR.Part #
- MP915-47.0-1%
- JLCPCB Part #
- C3534411
- Package
- TO-126-2
- Description
- Thick Film Resistors 47Ω 15W -20ppm/℃~+80ppm/℃ ±1% TO-126-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2125
200+
$0.8565
500+
$0.8265
1000+
$0.8115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →