
* Images are for reference only
MS220-1.00K-1%
- Manufacturer
- Caddock
- MFR.Part #
- MS220-1.00K-1%
- JLCPCB Part #
- C20482826
- Package
- Axial
- Description
- Metal Oxide Resistors 1kΩ 2W ±50ppm/℃ ±1% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3850
200+
$8.1345
500+
$7.8630
1000+
$7.7280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →