This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TK233-1.00M-0.1%-10PPM

Manufacturer
Caddock
MFR.Part #
TK233-1.00M-0.1%-10PPM
JLCPCB Part #
C1368036
Package
Plugin,P=5.08mm
Description
Thick Film Resistors 1mΩ 300mW ±10ppm/℃ ±0.1% Plugin,P=5.08mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0835
200+ $6.6120
500+ $6.3795
1000+ $6.2640

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons