
* Images are for reference only
2N2219 PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N2219 PBFREE
- JLCPCB Part #
- C6379487
- Package
- TO-39
- Description
- 30V 800mW 100@150mA,10V 800mA NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0215
200+
$0.4080
500+
$0.3945
1000+
$0.3885