
* Images are for reference only
2N4124 PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N4124 PBFREE
- JLCPCB Part #
- C6379665
- Package
- TO-92-3
- Description
- 25V 120@2mA,1V NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1779
200+
$0.0710
500+
$0.0686
1000+
$0.0675
Related Products
2N4126 PBFREE
Central Semicon
$0.20
2N4104 PBFREE
Central Semicon
$8.37
2N4123 PBFREE
Central Semicon
$0.35
BC638-TA(RANGE:100-250)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.05
BC337-TA(RANGE:160-400)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.04
A42(RANGE:100-200)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.04