
* Images are for reference only
CMPT5401 TR PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPT5401 TR PBFREE
- JLCPCB Part #
- C5627506
- Package
- SOT-23
- Description
- 150V 350mW 60@10mA,5V 600mA PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
200+
$0.0549
500+
$0.0531
1000+
$0.0522