
* Images are for reference only
CMPTA92E TR PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPTA92E TR PBFREE
- JLCPCB Part #
- C7108683
- Package
- SOT-23
- Description
- 350V 350mW 105@30mA,10V 500mA PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1952
200+
$0.0779
500+
$0.0753
1000+
$0.0740