
* Images are for reference only
CMUDM7004 TR PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- CMUDM7004 TR PBFREE
- JLCPCB Part #
- C5628159
- Package
- SOT-523
- Description
- 30V 450mA 460mΩ@200mA,4.5V 250mW 1V@250uA 1PCSNChannel SOT-523 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2334
200+
$0.0932
500+
$0.0900
1000+
$0.0885