
* Images are for reference only
CMXT3904 TR PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- CMXT3904 TR PBFREE
- JLCPCB Part #
- C17272462
- Package
- SOT-26
- Description
- 40V 350mW 100@10mA,1V 200mA NPN SOT-26 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1625
200+
$0.0648
500+
$0.0627
1000+
$0.0617