
* Images are for reference only
CMZ5928B TR13 PBFREE
- Manufacturer
- Central Semicon
- MFR.Part #
- CMZ5928B TR13 PBFREE
- JLCPCB Part #
- C6883400
- Package
- SMA
- Description
- 13V 500mW 7Ω 1uA@9.9V SMA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3159
200+
$0.1260
500+
$0.1218
1000+
$0.1197