
* Images are for reference only
CTCH106F-150M
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH106F-150M
- JLCPCB Part #
- C5635419
- Package
- Plugin,D=10mm
- Description
- 15uH ±20% 2.9A Plugin,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5810
200+
$0.6315
500+
$0.6105
1000+
$0.6000