
* Images are for reference only
CTCH110F-680K
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH110F-680K
- JLCPCB Part #
- C5635436
- Package
- Plugin,D=10mm
- Description
- 68uH ±10% 2.1A Plugin,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.3345
200+
$0.3525
10+
$0.8805
500+
$0.3405