
* Images are for reference only
CTCH654F-101K
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH654F-101K
- JLCPCB Part #
- C6491056
- Package
- Plugin,D=6mm
- Description
- 100uH ±10% 420mA Plugin,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3170
200+
$0.5250
500+
$0.5085
1000+
$0.4995