
* Images are for reference only
CTCH654F-390K
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH654F-390K
- JLCPCB Part #
- C6161627
- Package
- Plugin,D=6mm
- Description
- 39uH ±10% 680mA Plugin,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 337
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1785
200+
$0.1890
10+
$0.4710
500+
$0.1815