
* Images are for reference only
CTCH664F-100M
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH664F-100M
- JLCPCB Part #
- C6161631
- Package
- Plugin,D=6mm
- Description
- 10uH ±20% 1.75A Plugin,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3560
200+
$0.5415
500+
$0.5235
1000+
$0.5145