
* Images are for reference only
CTDR2F-1R8M
- Manufacturer
- Central Semicon
- MFR.Part #
- CTDR2F-1R8M
- JLCPCB Part #
- C5634221
- Package
- Plugin,D=22mm
- Description
- 11.4A 1.8uH ±20% Plugin,D=22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$18.8640
500+
$7.2750