
* Images are for reference only
CTH8RF-8R2K
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH8RF-8R2K
- JLCPCB Part #
- C6491299
- Package
- Plugin,D=11.9mm
- Description
- 4A 8.2uH ±10% 9.9A Plugin,D=11.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$12.3105
500+
$4.7490