
* Images are for reference only
CTRFB1010F-331K
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRFB1010F-331K
- JLCPCB Part #
- C7234539
- Package
- Plugin,D=11mm
- Description
- 330uH ±10% 1.1A Plugin,D=11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7980
250+
$0.3180
500+
$0.3075
1000+
$0.3030