
* Images are for reference only
CTRL5480F-4-122K
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRL5480F-4-122K
- JLCPCB Part #
- C6161362
- Package
- Plugin,D=11.4mm
- Description
- 490mA 1.2mH ±10% 800mA Plugin,D=11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1755
250+
$7.2525
500+
$7.0110
1000+
$6.8910