
* Images are for reference only
CTVF-1-1R8L-15
- Manufacturer
- Central Semicon
- MFR.Part #
- CTVF-1-1R8L-15
- JLCPCB Part #
- C6146462
- Package
- Plugin,D=16.5mm
- Description
- 1.8uH ±15% 19.3A Plugin,D=16.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8540
250+
$5.5275
500+
$5.3430
1000+
$5.2515