
* Images are for reference only
APCI00121280122M80
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APCI00121280122M80
- JLCPCB Part #
- C6125901
- Package
- SMD,12x12mm
- Description
- 600mA 1.2mH Shielded inductor ±20% 800mA SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6000
200+
$0.2400
500+
$0.2310
1000+
$0.2280