
* Images are for reference only
AWVC00404018220T00
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVC00404018220T00
- JLCPCB Part #
- C17568909
- Package
- 1616
- Description
- 790mA 22uH ±30% 810mA 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1245
200+
$0.0497
500+
$0.0480
800+
$0.0473